Location: 
All Products

CHERRY 0E69-00A0

CHERRY - 0E69-00A0 - Switch,  Pushbutton,  Panel Mount,  SPDT,  0.187 Inch QC,  Basic Momentary Action View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch, Pushbutton, Panel Mount, SPDT, 0.187 Inch QC, Basic Momentary Action
Mfr. Part#:
0E69-00A0

Allied Stock#: 70207609

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
1$2.690
25$2.520
50$2.350
100$2.240
250$2.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Brand/Series: E Series
Contact Form: 1 NC, 1 NO
Current, Rating: 10 Amps
Flammability Rating: UL 94V-0
Force, Operating: 425 g
Material, Casing: Thermoplastic Polyester
Mounting Hole Size: 1.115 In.
Mounting Type: Panel
Number of Poles: 1
Operation: (On)-Off
Standards: cULus Listed, VDE Approved
Temperature Rating: -40 to +85 °C
Termination: QC Tabs
Type: Pushbutton
Voltage, Rating: 125 VAC

Overview

Often used in appliances these snap mount switches come in a variety of actuator shapes and functions. Quick connect terminals allow a quick installation.