ZF Electronics 0E33-85HX
Switch, Snap Action, 2.932 Inch Lever Actuator, 10A, 125/250VAC, QC Terminals
Mfr. Part #: 0E33-85HX / RS Stock #: 70207571
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Body Style
Miniature
Casing Material
Phenolic
Contact Material
Silver Alloy
Current Rating
10 A
Mounting Hole Size
0.116 ”
Operating Force
10 g
Operating Temperature
-40 to 85 °C
Operation
Snap Action
Series
E Series
Special Features
Light Force
Standards
cULus⁄UL Recognized and CSA Certified
Termination
QC Tabs
Type
Basic
Voltage Rating
125 VAC
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. 125/250 VAC, Silver Alloy Contact, Miniature Snap Action Switches
D4 Series — international; E Series — general purpose. Ratings: E21, D41 — 0.1 A, 125 VAC gold crosspoint contacts; E22, D42 — 3 A, 125/250 VAC; E23, D43 — 5 A, 1/4 HP, 125/250 VAC; E33, D44 — 10 A, 1/2 HP, 125/250 VAC; E34, D45 — 15 A, 1/2 HP, 125/250 VAC. All listed are SPDT type.
Stainless steel spring and thermoplastic actuating button.
D4 Series — international; E Series — general purpose. Ratings: E21, D41 — 0.1 A, 125 VAC gold crosspoint contacts; E22, D42 — 3 A, 125/250 VAC; E23, D43 — 5 A, 1/4 HP, 125/250 VAC; E33, D44 — 10 A, 1/2 HP, 125/250 VAC; E34, D45 — 15 A, 1/2 HP, 125/250 VAC. All listed are SPDT type.
Stainless steel spring and thermoplastic actuating button.