CHERRY 0E1300M0

CHERRY - 0E1300M0 - Switch,  General Purpose,  SP,  Metal Button Ferrule Mount,  15A @ 125/250VAC View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch, General Purpose, SP, Metal Button Ferrule Mount, 15A @ 125/250VAC
Mfr. Part#:
0E1300M0

Allied Stock#: 70207624
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
1$3.330
25$3.280
50$3.220
100$3.150
250$3.100
Availability

5503 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

General Purpose Single-Pole Snap-Action Switches, E Series, +105°C Temperature Rating

Ratings: E13 — 15 A, 125/250 VAC; 3⁄4 HP — 125 VAC; 11⁄2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.
General purpose phenolic case material and stainless steel spring material.