Location: 
All Products

CHERRY 0E13-00M0

CHERRY - 0E13-00M0 - Switch; Snap Action; SPDT; Metal Over-Travel Button Act; 15A; 125/250VAC; 2A; 48VDC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

CHERRY Switch; Snap Action; SPDT; Metal Over-Travel Button Act; 15A; 125/250VAC; 2A; 48VDC; QC
Mfr. Part#:
0E13-00M0

Allied Stock#: 70207624

 RoHS Compliant Part

 
View More from CHERRY >>
Pricing (USD) & Availability
Standard Pricing
$4.07 (Each)
1$4.070
10$3.810
25$3.700
50$3.590
100$3.490
250$3.390
Availability

5181 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button
Brand/Series: E Series
Contact Form: SPDT
Current, Rating: 15Amps
Flammability Rating: UL94HB
Force, Operating: 425 g
Material, Casing: General Purpose Phenolic
Number of Poles: 1 Pole
Operation: Snap Action
Standards: UL Recognized, CSA Certified
Temperature Rating: 105 °C
Termination: QC Tabs
Type: Basic
Voltage, Rating: 125VAC

Overview

General Purpose Single-Pole Snap-Action Switches, E Series, +105°C Temperature Rating

Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.
General purpose phenolic case material and stainless steel spring material.