Location: 
All Products

Chemtronics QBE

Chemtronics - QBE - Wipe;  Fiber Optic;  Dry;  Box;  3x3 in.;  200 Wipes View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Wipe; Fiber Optic; Dry; Box; 3x3 in.; 200 Wipes
Mfr. Part#:
QBE

Allied Stock#: 70206013

 RoHS Compliant Part

 

Resources

View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$54.71 (Each)
1$54.710
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FOCCUS, QbE Series
Cleaner Type: Optical
Dispensing Method: Box
Primary Type: Wipes
Quantity: 200 Wipes
Shelf Life: 5 Years
Size: 2.75x3 In.
Temperature, Autoignition: 432 °C
Type: Dry

Overview

QbE® Cleaning Platform is the patented Precision Wipe System for cleaning fiber optic end-faces. It is a self-contained cleaning tool that can be used dry or wet. The QbE® is convenient and economical for use in field or OEM applications.
Complete Fiber Optic Cleaning System – No refills to buy or investment in expensive mechanisms to maintain
Effective “Wet" or “Dry" Connector Cleaning – The only cleaning system that gives both options: For “Wet" cleaning use Electro-Wash® PX Fiber Optics Cleaner or blot connector on Electro-Wash® MX Presaturated wipe first
Provides the Ideal Cleaning Surface – The QbE® cleaning platen is perfect for outside plant or OEM application
Convenient Size – Portable cleaning system easily fits on work benches
Heavy Duty Lint-Free Wiping Material – Tough enough to remove buffer-gel; soft enough for all end-face cleaning. Won’t shred or tear
Patented - U. S Patent Number 6,865,770 and foreign patents
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.