Location: 
All Products

Chemtronics CTSR-12

Chemtronics - CTSR-12 - Coating;  Konform SR Conformal Coating;  10 oz. View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Coating; Konform SR Conformal Coating; 10 oz.
Mfr. Part#:
CTSR-12

Allied Stock#: 70206148

 RoHS Compliant Part

 Hazardous Material

 
View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$36.13 (Each)
1$36.130
Availability

36 can ship immediately.

108 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For applications where flexibility and high temperature resistance are required.
Brand/Series: Konform SR Series
Chemical Component: Acetone/Isobutane/Isohexane/Propane/Propylene Glycol Methyl Ether Acetate/Silicone Polymer/Toluene
Dielectric Strength: 1100 V⁄mil
Dispensing Method: Aerosol
Primary Type: Coating
Shelf Life: 1 year
Standards: UL Recognized
Temperature Range: -64 to +200 °C
Temperature, Rating: -65 to +200 °C
Time, Setting: 15 min.
Type: Conformal
Weight: 11 Oz.

Overview

Konform® SR provides maximum flexibility for extreme temperatures. This transparent coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform® SR will not stress delicate circuit components.
Engineered for applications where flexibility and high temperature resistance are required
Silicone coating stable from -85°F/-64°C to 390°F/199°C
High dielectric strength of 1100 volts/mil
Meets MIL-I-46058C, Type SR
Compliant to IPC-CC-830A
RoHS Compliant
UL Recognized, File E76307
Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm