Location: 
All Products

Chemtronics CT100

Chemtronics - CT100 - Swab;  Dry;  Sgl-Tip;  Cotton;  Tip 0.19"Wx0.63"L;  Hnd-L 6";  Wood;  100 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Swab; Dry; Sgl-Tip; Cotton; Tip 0.19"Wx0.63"L; Hnd-L 6"; Wood; 100 Swabs
Mfr. Part#:
CT100

Allied Stock#: 70206149

 RoHS Compliant Part

 

Resources

View Catalog Page #2165 Catalog Page #2165

View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$4.79 (Pack of 100)
1$4.794
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Cottontips Series
Length, Handle: 6 In.
Material, Handle: Wood
Primary Type: Swabs
Quantity: 100 Swabs
Shelf Life: 5 Years
Tip Dimensions: 0.19"Wx0.63"L
Tip Style: Single-Tip
Tip Type: Cotton
Type: Dry

Overview

Lockout, 8.12 in. Length, 4.75 in. Width, 9.50 in. Height, 0.08 lbs. Weight

The economical swab designed for general cleaning applications.

  • Soft, Highly Absorbent
  • Compatible with Most Solvents
  • 100% Pure Pharmaceutical Grade Bleached White Cotton Head
  • Single-Headed Swabs;Available Double Headed