Location: 
All Products

Chemtronics CF4050

Chemtronics - CF4050 - Swab; Dry; Sgl-Tip; Foam; Tip 0.19"Wx0.5"L; Hnd-L 2.87"; PP; 50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Swab; Dry; Sgl-Tip; Foam; Tip 0.19"Wx0.5"L; Hnd-L 2.87"; PP; 50 Swabs
Mfr. Part#:
CF4050

Allied Stock#: 70206138

 RoHS Compliant Part

 

Resources

View CF4050 Datasheet Datasheet

View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$26.68 (Pack of 50)
1$26.682
Availability

84 can ship immediately.

48 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Foamtips Series
Length, Handle: 2.87 In.
Material, Handle: Polypropylene
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: 5 Years
Tip Dimensions: 0.19"Wx0.5"L
Tip Style: Single-Tip
Tip Type: Foam
Type: Dry

Overview

Single Pole Lockout, 8.12 " Length, 4.75 " Width, 9.50 " Height, 0.25 lbs. Weight

The highly absorbent precision cleaning swab with a wide variety of head sizes and shapes
High-absorbent precision cleaning swabs.Foamtips™ swabs are available in a wide variety of head sizesand shapes.

  • Precision Cleaning Swabs with 100 PPI Polyurethane Foam Head
  • Purest Medical Grade Foam
  • The Foamtips™ Pro has a Blue Scrubber Side and a Soft Absorbent Side
  • Foamtips™ Swabs are Available in a Wide Variety of Head Sizes and Shapes
  • Total Swab Length: 7.3 cm
  • Head Materials: 100 PPI Open Cell Foam
  • Head Width and Length: 4.8 mm × 12.7 mm
  • Handle Material: Polypropylene
  • Handle Width and Thickness: 2.7 mm × 2.7 mm