Location: 
All Products

Chemtronics CF2050

Chemtronics - CF2050 - Swab; Dry; Sgl-Tip; Foam; Tip 0.5"Wx1"L; Hnd-L 5.12"; PP; 50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Swab; Dry; Sgl-Tip; Foam; Tip 0.5"Wx1"L; Hnd-L 5.12"; PP; 50 Swabs
Mfr. Part#:
CF2050

Allied Stock#: 70206150

 RoHS Compliant Part

 
View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$33.44 (Pack of 50)
1$33.439
Availability

163 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Length, Handle: 5.12 In.
Material, Handle: Polypropylene
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: 5 Years
Tip Dimensions: 0.5"Wx1"L
Tip Style: Single-Tip
Tip Type: Foam
Type: Dry

Overview

Foamtips™ Pro Swabs

The highly absorbent precision cleaning swab with a wide variety of head sizes and shapes

  • Precision Cleaning Swabs with 100 PPI Polyurethane Foam Head
  • Purest Medical Grade Foam
  • The Foamtips™ Pro has a Blue Scrubber Side and a Soft Absorbent Side
  • Foamtips™ Swabs are Available in a Wide Variety of Head Sizes and Shapes
  • Total Swab Length: 13.0 cm
  • Head Materials: 100 PPI Open Cell Foam
  • Head Width and Length: 6.3 mm × 19 mm
  • Handle Material: Polypropylene
  • Handle Width and Thickness: 4.8 mm × 1.3 mm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.