ITW Chemtronics CCT2425
Swabs, Chemtronics Micropoint Cottontip Swabs, Dry swabs, Non-Static, 25/bag
Mfr. Part #: CCT2425 / RS Stock #: 70206102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.43
10
$2.31
25
$2.26
50
$2.21
100
$2.16
250
$2.11
500
$2.07
Additional Inventory
On order:
600
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
2.95 in L
Head Size
12.0 mm
Shaft Diameter
3.0 mm in
Shelf Life
5 Years Hour(s)
Tip Type
Cotton
Overview
The Cottontips™ Precision Swab consists of cotton fibers which are tightly wrapped around a handle. The handle of this swab is made from a special, clean room grade composite material. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical.
Features
?Tightly wrapped head construction
?Small size for delicate precision cleaning
?Extremely low linting
?High absorbency capacity and rate
?Good solvent compatibility
?Sharp point
?Non-static generating
Features
?Tightly wrapped head construction
?Small size for delicate precision cleaning
?Extremely low linting
?High absorbency capacity and rate
?Good solvent compatibility
?Sharp point
?Non-static generating