Location: 
All Products

Chemtronics CC50

Chemtronics - CC50 - Swab;  Dry;  Sgl-Tip;  Chamois;  Tip 0.38"Wx0.88"L;  Hnd-L 3.25";  ABS;  50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Swab; Dry; Sgl-Tip; Chamois; Tip 0.38"Wx0.88"L; Hnd-L 3.25"; ABS; 50 Swabs
Mfr. Part#:
CC50

Allied Stock#: 70206137

 RoHS Compliant Part

 
View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$51.15 (Pack of 50)
1$51.149
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Chamois Tips Series
Length, Handle: 3.25 In.
Material, Handle: ABS
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: 5 Years
Tip Dimensions: 0.38"Wx0.88"L
Tip Style: Single-Tip
Tip Type: Chamois
Type: Dry

Overview

Lockout, 8.12 " Length, 4.75 " Width, 9.50 " Height, 0.75 lbs. Weight

The ideal swab for cleaning audio and video heads and optical pick-ups.Chamois Tips clean the magnetic heads of VCRs and other sensitive assemblies.

  • Synthetic Chamois Cloth Head
  • Flexible, Formable ABS Handle Bends to Clean Hard-to-Reach Areas
  • Solvent Bonded, No Adhesive Leeching
  • Material Is Free of Oils and Residues
  • Use with Head Cleaner™ II to Clean Optical and Magnetic Heads and Drives