Location: 
All Products

Chemtronics C910

Chemtronics - C910 - Wipe;  Control;  Dry;  Lint Free;  Pack;  9x9";  150 Wipes View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Wipe; Control; Dry; Lint Free; Pack; 9x9"; 150 Wipes
Mfr. Part#:
C910

Allied Stock#: 70206133

 RoHS Compliant Part

 

Resources

View Catalog Page #2165 Catalog Page #2165

View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$38.08 (Pack of 150)
1$38.079
Availability

94 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cleaner Type: Control
Dispensing Method: Pack
Primary Type: Wipes
Quantity: 150 Wipes
Shelf Life: 5 Years
Size: 9x9 In.
Special Features: Lint Free
Temperature, Autoignition: 432 °C
Type: Dry

Overview

Controlwipes™, The Solvent Resistant Highly Absorbent Wipe

Chemtronics® dry ipes are engineered and manufactured clean. They are designed for controlled environments, light industrial, bench-top, laboratory and high absorbency applications. They feature:
  • High Absorbency
  • Contamination Control
  • High-Purity
  • Little or No Linting
    They are ideal for use with strong solvents and the full range of engineered Chemtronics® cleaners.
    The solvent resistant highly absorbent wipe.

  • Nonwoven, Spunlaced Polyester Cellulose Fabric
  • Strong, Will Not Tear or Shred; Will Not Unravel or Lint
  • High Absorbency and Liquid Retention
  • Will Not Abrade Surfaces
  • Resistant to Most Solvents, Alcohols and Dilute Acids
  • For Applications Requiring Contamination Control
    Applications:
  • Removing Light Surface Contamination from CRTs and Optical Glass Surfaces
  • Cleaning and Absorbing Solvents from Semi-Critical Work Surfaces