Location: 
All Products

Chemtronics 80-2-10

Chemtronics - 80-2-10 - Desoldering Braid;  SoderWick Rosin;  0.060/1.5mmyellow;  10 ft L View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics Desoldering Braid; SoderWick Rosin; 0.060/1.5mmyellow; 10 ft L
Mfr. Part#:
80-2-10

Allied Stock#: 70206160

 RoHS Compliant Part

 
View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$7.70 (Each)
1$7.698
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For small pads, SMD
Brand/Series: Soder-Wick Series
Color: Yellow
Length: 10' (3.048m)
Material: Ultra High Purity Rosin
Shelf Life: 2 Years
Width: 0.06" (1.5mm)

Overview

Soder-Wick® is designed for today’s heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.
Soder-Wick® Rosin 5' and 10' spools packaged in ESD-safe static dissipative bobbins
Minimizes the risk of damage associated with static electricity
Noncorrosive ultra high purity Type R rosin flux
Minimizes the risk of heat damage to the board
Will not leave ionic contamination on the boards