All Products

Chemtronics 50-2-25

Chemtronics - 50-2-25 - SOLDER-WICK ROSIN .06" 25' View larger image View larger image
Image may be a representation.
See specs for product details.

Chemtronics SOLDER-WICK ROSIN .06" 25'
Mfr. Part#:

Allied Stock#: 70206131

 RoHS Compliant Part



View 50-2-25 Datasheet Datasheet

View More from Chemtronics >>
Pricing (USD) & Availability
Standard Pricing
$17.12 (Per 25 ft. Coil)

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: Soder-Wick SW 50 Series
Color: Yellow
Length: 25' (7.62m)
Material: Copper
Shelf Life: 2 Years
Width: .060 in. (1.5 mm)


Soder-Wick® is designed for today’s heat sensitive
electronic components using lighter mass,
pure copper braid construction that allows
for better thermal conductivity, even at low
temperatures. Soder-Wick® responds faster
than conventional desoldering braids
thereby minimizing overheating and
preventing PCB damage. A full range of
sizes and flux types are available, including
Rosin, No Clean, unfluxed and a high
temperature Lead-Free version.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.