Location: 
All Products

Carol Brand / General Cable E1522S.41.03

Carol Brand / General Cable - E1522S.41.03 - CABLE; 2COND;  14AWG; RED; 1000 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable CABLE; 2COND; 14AWG; RED; 1000 ft.
Mfr. Part#:
E1522S.41.03

Allied Stock#: 70040492

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$216.83 (Per 1000 ft. Coil)
1$216.830
5$195.320
10$177.680
Availability

0 can ship immediately.

481000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring of fire alarms, smoke detectors, voice communications, burglar alarms, fire protective circuits, 300 V suggested voltage rating
Cable Type: Round
Color, Jacket: Red
Diameter, Outer: 0.21 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 2 Cond
Packaging: Coil
Standards: UL NEC Type FPLR, cULus
Stranding: Solid
Wire Size: 14

Overview



  • Jacket Thickness: 0.015 In (0.38 mm)
  • UL Type FPLR (UL: 75°C, 300 V)
  • NEC Article 760
  • California State Fire Marshall Approved
  • Designed to Meet UL 1666 Flame Test
  • Red Jacket