Location: 
All Products

Carol Brand / General Cable E1502S.41.03

Carol Brand / General Cable - E1502S.41.03 - CABLE; 2COND;  18AWG; RED; 1000 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable CABLE; 2COND; 18AWG; RED; 1000 ft.
Mfr. Part#:
E1502S.41.03

Allied Stock#: 70040497

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$119.53 (Per 1000 ft. Coil)
1$119.530
5$107.670
10$97.950
Availability

4 can ship immediately.

442000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring of fire alarms, smoke detectors, voice communications, burglar alarms, fire protective circuits, 300 V suggested voltage rating
Cable Type: Round
Color, Jacket: Red
Diameter, Outer: 0.15 "
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 2 Cond
Packaging: Coil
Standards: UL NEC Type FPLR, cULus
Stranding: Solid
Wire Size: 18

Overview



  • Jacket Thickness: 0.015 In (0.38 mm)
  • UL Type FPLR (UL: 75°C, 300 V)
  • NEC Article 760
  • California State Fire Marshall Approved
  • Designed to Meet UL 1666 Flame Test
  • Red Jacket
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.