Location: 
All Products

Carol Brand / General Cable C8028.38.01

Carol Brand / General Cable - C8028.38.01 - Coaxial Cable, RG 59/U + 2C/18 FOR CCTV, Black,  500 FT,  Unshielded Pair View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable Coaxial Cable, RG 59/U + 2C/18 FOR CCTV, Black, 500 FT, Unshielded Pair
Mfr. Part#:
C8028.38.01

Allied Stock#: 70040517
 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$195.61 (Per 500 ft. Coil)
1$195.610
5$176.200
10$160.280
Availability

7 can ship immediately.

10500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: RF Signal Transmission, CCTV, Local Area Network, Monitor/VDT Display, Direct Burial
Cable Type: RG59/U
Color, Jacket: Black
Diameter, Outer: 0.238×0.44 "
Impedance: 71 Ohms
Length: 500' (152.4m)
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Packaging: Coil
Shielding: Braid
Standards: UL CL2, CM c(UL) CM
Stranding: 20 (Solid) / 18 (7/26)
Wire Size: 20 (Coaxial) / 18 (pair)

Overview



20 AWG Solid Bare Copper Coax plus 18 AWG (7/26) Unshielded Pair