Location: 
All Products

Carol Brand / General Cable C5043.41.01

Carol Brand / General Cable - C5043.41.01 - COAXIAL CABLE,  RG11/U,  1C/14, DIRECT BURIAL, BLACK JKT
Image may be a representation.
See specs for product details.

Carol Brand / General Cable COAXIAL CABLE, RG11/U, 1C/14, DIRECT BURIAL, BLACK JKT
Mfr. Part#:
C5043.41.01

Allied Stock#: 70040802

 RoHS Compliant Part

 

Resources

View Catalog Page #1399 Catalog Page #1399

View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$451.34 (Per 1000 ft. Coil)
1$451.340
5$406.550
10$369.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: RG11/U
Capacitance: 16.20 pF/ft
Color, Jacket: Black
Diameter, Outer: 0.395 In. In.
Impedance: 75 Ohms
Length: 1000' (304.8m)
Material, Conductor: Bare Copper Clad Steel
Packaging: Coil
Shielding: Foil/Braid
Standards: UL CL2, CM c(UL) CM
Stranding: Solid

Overview

RG-6/U type, 18 AWG solid copper clad steel conductor. Shield Types: (C5775 & C5804 — 100% foil plus 60% Al. braid) (C5785 — Double 100% foil plus 60% and 40% braid shield layers) (C8030 - 95% BC Braid) (C3521 — 100% foil plus 95% tinned copper braid).