Location: 
All Products

Carol Brand / General Cable C2101A.21.01

Carol Brand / General Cable - C2101A.21.01 - WIRE,  HOOK-UP;  22 AWG 7/30 UL1015 BLK View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable WIRE, HOOK-UP; 22 AWG 7/30 UL1015 BLK
Mfr. Part#:
C2101A.21.01

Allied Stock#: 70040573

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$90.64 (Per 1000 ft. Coil)
25$90.640
Availability

0 can ship immediately.

10000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: 2101A Series
Cable, Length: 1000
Color, Insulation: Black
Diameter, Outer: 0.094 (2.38) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Standards: UL Style 1015, ASTM B-32
Stranding: 7×30
Temperature, Rating: -20 to +105 °C
Thickness, Insulation: 0.81 mm
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 22

Overview

Hook-up wire built with the following; Conductor: Fully annealed stranded tinned copper per ASTM B-33. Insulation: Premium-grade, color-coded PVC. Temperature Range: –20°C to +105°C. Compliances: UL Style 1015 - 105°C, 600V. CSA Type TEW. RoHS Compliant Directive 2002/95/EC. Designed to meet UL VW-1 Vertical Tray Flame Test.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.