Carol Brand / General Cable C2065A.12.05
Hook-Up Wire, 16 AWG,Stranded, Yellow
Mfr. Part #: C2065A.12.05 / RS Stock #: 70040649
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$34.56
1250
$31.10
2500
$30.07
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty:
250
Multiples Of:
250
Unit Price:
/Per 100 ft. Coil
$
/Per 100 ft. Coil
Total Price:
$
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Yellow
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.41 in
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.092 in
Packaging
Coil
Standards
UL Style 1007/1569, ASTM B-32
Stranding
26x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
16 AWG
Overview
Product Construction:
Conductor:
24 thru 16 AWG
Fully annealed tinned copper per ASTM B-33
Solid or stranded
Insulation:
Premium-grade, color-coded PVC
Temperature Range: -20°C to +105°C
Color Code: See chart below
Applications:
Internal wiring of electrical and electronic equipment
Internal wiring of panels and meters
Point-to-point wiring
Suggested voltage rating: 300 volts
Compliances:
UL Style 1007 - 80°C, 300V
UL Style 1569 - 105°C, 300V
CSA TR-64 - 90°C, 300V
RoHS Compliant Directive 2002/95/EC
Designed to meet UL VW-1 Vertical Wire Flame Test
Conductor:
Insulation:
Applications:
Compliances: