Carol Brand / General Cable C2040A.21.02
Hook-Up Wire, 20 AWG,10x30,UL1007 White
Mfr. Part #: C2040A.21.02 / RS Stock #: 70040557
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$177.45
125
$159.70
Minimum Qty:
25
Multiples Of:
25
Unit Price:
/Per 1000 ft. Coil
$
/Per 1000 ft. Coil
Total Price:
$
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.41 mm
Jacket Thickness
0.016 (0.41) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.070 in
Packaging
Coil
Standards
UL Style 1007/1569, ASTM B-32
Stranding
10x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
UPC Code
079407053582
Voltage Rating
300 V
Wire Size
20 AWG
Overview
Product Construction:
Conductor:
24 thru 16 AWG
Fully annealed tinned copper per ASTM B-33
Solid or stranded
Insulation:
Premium-grade, color-coded PVC
Temperature Range: -20°C to +105°C
Color Code: See chart below
Applications:
Internal wiring of electrical and electronic equipment
Internal wiring of panels and meters
Point-to-point wiring
Suggested voltage rating: 300 volts
Compliances:
UL Style 1007 - 80°C, 300V
UL Style 1569 - 105°C, 300V
CSA TR-64 - 90°C, 300V
RoHS Compliant Directive 2002/95/EC
Designed to meet UL VW-1 Vertical Wire Flame Test
Conductor:
Insulation:
Applications:
Compliances: