Location: 
All Products

Carol Brand / General Cable 76512.18.03

Carol Brand / General Cable - 76512.18.03 - 16 GA MTW 90C RED 4X500FTSPL View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable 16 GA MTW 90C RED 4X500FTSPL
Mfr. Part#:
76512.18.03

Allied Stock#: 70040394
 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$62.98 (Per 500 ft. Coil)
1$62.980
5$58.280
10$54.230
Availability

7 can ship immediately.

2242000 can ship in 10 days.

8 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Motor and transformer lead, external wiring of machinery
Brand/Series: 76512 Series
Color, Insulation: Red
Diameter, Outer: 0.123 (3.12) in. (mm)
Length: 500' (152.4m)
Material, Conductor: Bare Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Standards: UL Style 1015/1335, ASTM B-7
Stranding: 26×30
Temperature, Rating: -20 to +105 °C
Thickness, Jacket: 0.031 (0.80) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 16

Overview

  • Outstanding Oil, Flame and Moisture Resistance
  • Extra Flexible
  • UL and NMTBA Type MTW/AWM
  • CSA TEW
  • Passes VW-1 Vertical Flame Test
  • AWM Style 1015 — 18-8 AWG
  • AWM Style 1335 — 18-10 AWG
  • AWM Style 1336 — 8 AWG
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.