Carol Brand / General Cable 09805.35.01
Multiconductor Cable,5C,18AWG,16x30,BC,EPDM ins,Black Rubber jkt,SOOW / UL / CSA
Mfr. Part #: 09805.35.01 / RS Stock #: 70041028
Price
Qty.
Standard Price
1
$592.45
Product Specifications
Product Attribute
Attribute Value
Search
Application
For control circuits, tools, heavy industrial, processing and construction equipment
Cable Type
Portable Cord
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Current Rating
5.6 A
Dimensions
3000.00 in L
Insulation Material
Ethylene Propylene Diene Monomer (EPDM)
Insulation Thickness
0.030 In.
Jacket Color
Black
Jacket Material
Rubber (RBR)
Number of Conductors
5
Outer Diameter
0.465 In.
Packaging
Coil
Standards
SOOW ; UL Listed ; CSA
Stranding
16 x 30
Temperature, Rating
-40 to 90 °C
UPC Code
079407198054
Voltage Rating
600 V
Wire Size
18 AWG
Overview
Made in USA and built to be extra flexible for use in heavy industrial processing and construction equipment.