Location: 
All Products

Carol Brand / General Cable 06200.61.06

Carol Brand / General Cable - 06200.61.06 - 100' 12/3 SJOW Frog Hide Extension Cord View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable 100' 12/3 SJOW Frog Hide Extension Cord
Mfr. Part#:
06200.61.06

Allied Stock#: 70249473

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
$177.20 (Each)
2$177.200
Availability

0 can ship immediately.

294 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2

Specifications

Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15P
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: 5-15R
Cable Type: SJOW
Color, Jacket: Green
Current Rating: 15 A
Number of Conductors: 3 Conductors
Size, Conductor: 12 AWG
Type: Cord, Extension
Voltage Rating: 125 VAC
Wire Size: 12

Overview

Bright green colored jacket and a name not soon forgotten, FrogHide Ultra Flex extension cords are the most flexible and durable rubber outdoor cords on the market. These type SJOW cords come in a choice of 14 or 12 AWG to better match most application needs. Heavy-duty strain reliefs are built into the NEMA 5-15P (plug) and 5-15R (receptacle) cord ends for lasting strength on the job.