Location: 
All Products

Carol Brand / General Cable 03706.35.10

Carol Brand / General Cable - 03706.35.10 - CABLE; 3COND;  6AWG; GRAY; 250 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable CABLE; 3COND; 6AWG; GRAY; 250 ft.
Mfr. Part#:
03706.35.10

Allied Stock#: 70040422
 
View More from Carol Brand / General Cable >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$984.05 (Per 250 ft. Coil)
1$984.050
5$910.610
10$847.350
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For connection of stationary equipment to facilitate relocation of equipment
Cable Type: Unshielded
Color, Jacket: Gray
Current Rating: 55 A
Diameter, Outer: 0.815 "
Length: 250' (76.2m)
Material, Conductor: Annealed stranded bare copper per ASTM B-8 or B-174 as applicable.
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Cond
Packaging: Coil
Standards: UL
Stranding: 19
Temperature, Rating: –20°C to 60°C
Voltage Rating: 600 V
Wire Size: 6

Overview



Bus Drop Cable is used in dry locations as branches from busways per NEC for connection of stationary equipment to facilitate relocation of equipment.