Location: 
All Products

Carol Brand / General Cable 02766.15.01

Carol Brand / General Cable - 02766.15.01 - 16/4 SOOW 600V-BLK-250FT SPL View larger image View larger image
Image may be a representation.
See specs for product details.

Carol Brand / General Cable 16/4 SOOW 600V-BLK-250FT SPL
Mfr. Part#:
02766.15.01

Allied Stock#: 70040396

 RoHS Compliant Part

View More from Carol Brand / General Cable >>
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
Application: For portable tools and equipment, portable appliances, small motors and associated machinery
Cable Type: Portable Cord
Color, Jacket: Black
Diameter, Outer: 0.42 "
Length: 250' (76.2m)
Material, Conductor: Bare Copper
Material, Insulation: EPDM
Number of Conductors: 4
Packaging: Coil
Standards: UL 62, CSA-C22.2-49
Stranding: 26×30
Wire Size: 16

Overview



  • Excellent Resistance to Oil and Moisture
  • Good Tensile Strength, Elongation and Aging Characteristics
  • High Flexibility
  • Excellent Abrasion Resistance
  • MSHA Approved