Carlo Gavazzi, Inc. RSE6012-B
Relay, Softstart, 600V, 12A, DIN Mount
Mfr. Part #: RSE6012-B / RS Stock #: 70368096
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$438.57
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
12 A
Dimensions
3.23 in H X 1.80 in W X 4.04 in L
Voltage Rating
600 V
Weight
0.6 lbs
Overview
RSE - Soft Starter, Three Phase
Compact easy-to-use AC semiconductor motor controller. With this controller single phase capacitor run induction motors with nominal load currents up to 12 A can be soft-started. Starting time as well as initial torque can be independently adjusted by built-in potentiometers. Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.
Compact easy-to-use AC semiconductor motor controller. With this controller single phase capacitor run induction motors with nominal load currents up to 12 A can be soft-started. Starting time as well as initial torque can be independently adjusted by built-in potentiometers. Torque reduction by ramping of a single phase in 3-phase applications is also possible with this module.