Carlo Gavazzi, Inc. RMD2H24LA40
RELAY;HYBRID;CONTACTOR;2P 1-PH;CUR-RTG 40 A;CTRL-V 24 AC/DC;VOL-RTG 240 AC;PANEL
Mfr. Part #: RMD2H24LA40 / RS Stock #: 70014436
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
40 A
Control Voltage
24 VAC/VDC
Load Current
150 mA
Load Voltage
Maximum of 240 (3phase Delta, 1 Phase Delta) V rms
Minimum Load
40 A rms
Mounting Type
Panel Mounted
Number of Poles
2
Relay Type
SSR + EMR Combination
Series
RMD Series
Special Features
Parallel Solid State and Electromechanical Contacts
Standards
CE Marking ; IEC/EN 55011 ; EN 61000-4-3 ; UL 508 ; cURus (E80573) ; IEC/EN 60947-4-3 ; IEC/EN 61000-4-11 ; IEC/EN 61000-4-2 ; IEC/EN 61000-4-4 ; IEC/EN 61000-4-5 ; IEC/EN 61000-4-6 ; IEC/EN 61000-6-1 ; IEC/EN 61000-6-3
Switch Type
Zero Switching
Temperature Operating Range
0 to 70 C
Terminal Type
Screw Terminal, Quick Connect
Type
Hybrid Contactor
Overview
RMD3H combines the benefits of solid state relays and electromechanical relays to provide a hybrid contactor. This means that there is virtually no contact arcing and much less heat emission inside the panel.
RMD3H switches heaters on three legs while RMD2H has two poles which are switched and the third one is directly conneced between the L2 and the T2 terminals.
This hybrid contactor also provides a solution which does not contain mercury and is RoHS compliant.
The maximum current reached per pole is 40 AAC in a surrounding temperature of 60°C (140°F).
Hybrid Contactor: SSR+EMR combination
Current rating @ 60°C: 30 AAC, 40 AAC
Nominal Voltage Ratings: 240 VAC, 227 VAC/480 VAC + Neutral
Control Voltage: 24 VAC, 120 VAC, 240 VAC
Mercury-Free, Leading to a Safer Environment
Similar Mounting to Mercury Relays
RoHS Compliant
Switching with Arc-Free Operation
Switching Rate: Up to 20 Cycles per Minute
Operating life: 1million cycles
RMD3H switches heaters on three legs while RMD2H has two poles which are switched and the third one is directly conneced between the L2 and the T2 terminals.
This hybrid contactor also provides a solution which does not contain mercury and is RoHS compliant.
The maximum current reached per pole is 40 AAC in a surrounding temperature of 60°C (140°F).