Location: 
All Products

Carlo Gavazzi, Inc. RJ1A60D20U

Carlo Gavazzi, Inc. - RJ1A60D20U - Contactor,  Solid State,  With IntegratedHeatsink,  20Amp,  4-32VDC, View larger image View larger image
Image may be a representation.
See specs for product details.

Carlo Gavazzi, Inc. Contactor, Solid State, With IntegratedHeatsink, 20Amp, 4-32VDC,
Mfr. Part#:
RJ1A60D20U

Allied Stock#: 70014842

 RoHS Compliant Part

Resources

View RJ1A60D20U Datasheet Datasheet

View More from Carlo Gavazzi, Inc. >>
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
Brand/Series: Solitron Series
Contact Form: SPST-NO
Current Rating: 20 A
Function: Zero-Switching
Mounting Type: DIN Rail
Number of Pins: 4
Relay Type: Solid State
Standards: UL, CSA, CE
Termination: Screws
Voltage Rating: 660 VAC
Voltage, Control: 32 VDC

Overview


Solid state relays with heat sinks integrated directly onto the relay provide an excellent alternative to (environmentally hazardous) mercury relays. The IP20 touch-safe cover is easily removed to facilitate connection via ring terminals, and then the touch-safe cover can be quickly snapped back into place. Higher rated relays (75 and 90 A) with integrated cooling fans are also available. Types ending with the "P" suffix feature an integrated fan and over-temperature protection. UL recognized, CSA certified and CE compliant.

  • User Friendly — Just Snap onto DIN Rail
  • Ideal Alternative to Mercury Relays
  • One-, Two- or Three-Pole Switching
  • Zero Switching for Resistive/Motor Loads
  • Random Switching Available
  • Built-In Snubber Network
  • LED Indication
  • AC and/or DC Control Voltage
  • Up to 70 A Output Current
  • Higher Rated Outputs Available Upon Request
  • Up to 660 VAC Switching
  • Up to 1200 Vp Non-Repetitive Voltage
  • Similar Products