Skip to content

Carlo Gavazzi, Inc. RGC1A23D40MGE

1P-SSC-DC IN-ZC 230V 40A 800VP-E-SPR IN

Mfr. Part #: RGC1A23D40MGE / RS Stock #: 70633566

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. RGC1A23D40MGE

Mfr. Part #: RGC1A23D40MGE
RS Stock #: 70633566

Description

1P-SSC-DC IN-ZC 230V 40A 800VP-E-SPR IN

Out of Stock

Price

Qty.

Standard Price

1

$234.37

3

$223.88

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
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
Current Rating
40 A
Mounting Style
DIN Rail
Number of Poles
1
Phase
Single Phase
Series
RGC Series
Voltage Rating
230 V

Overview

Carlo Gavazzi RGC Series - 1-Phase Integrated Heatsink Solid Sate Contactor Relays:

This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.

Features:
  • Product Width ranging from 17.5mm up to 70mm
  • Rated Operational voltage: Up to 600VAC
  • Rated Operational current: Up to 85AAC @ 40°C
  • Up to 18000A2s for I2t and 1200Vp blocking voltage
  • Control voltages: 3-32 VDC, 20-275 VAC (24-190 VDC)
  • IP20 protection
  • Design according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, CSA 22-2 No. 14-10
  • Integrated voltage transient protection with varistor
  • RoHS compliant
  • Short circuit current rating: 100kA
  • VDE approval
  • Germanischer Lloyd approval