Carlo Gavazzi, Inc. REC3B48D20GKE
RELAY;SSR;CONTACTOR;3P;CUR-RTG 5.3 A;CTRL-V 24 DC ;VOL-RTG 480 AC;3-HP;PANEL
Mfr. Part #: REC3B48D20GKE / RS Stock #: 70014422
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
5.8 A
Control Voltage
24 VDC
Current Rating
5.3 A
Horsepower Rating
3 HP
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mounted ; Panel Mounted
Number of Poles
3
Power Rating
2.2 kW W
Primary Type
Contactor
Series
REC Series
Size
99.4 L x 105 H x 45 W mm
Special Features
LED Indication
Standards
IEC ; UL
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Type
Contactor
Voltage Rating
480 VAC
Overview
REC is an electronic contactor intended to replace the traditional mechanical counterpart used to switch three phase motors. The range includes 2 and 3 phase switching versions up to 4 kW and 600 Vrms. Options with high surge current and I2t for fusing purposes are also available.
The relay switches instantaneously upon application of the control voltage to emulate mechanical relay operation.A covered heatsink resolves any issues with regards to cables running close to the heatsink and eliminates the need for protective earth cabling. The product can be mounted on DIN-rail or on a panel.
Note: Specifications stated at 25°C unless specified.
AC Electronic Motor Contactor
Instantaneous Switching
Three Pole with Two-Phase and Three-Phase Switching Options
Control Status LED Indication
Two Control Input Ranges: 15-32 VDC, 90-253 VAC
Motor Rating Up to 4 kW/5.5 hp
Rated Operational Voltage Up to 600 VAC
Opto-Isolation at 4 kVrms
Mechanical Contactor Resemblance with Covered Heatsink
DIN-Rail and Panel Mounting
The relay switches instantaneously upon application of the control voltage to emulate mechanical relay operation.A covered heatsink resolves any issues with regards to cables running close to the heatsink and eliminates the need for protective earth cabling. The product can be mounted on DIN-rail or on a panel.
Note: Specifications stated at 25°C unless specified.