Carlo Gavazzi, Inc. GMS-32H 26A
Motor Starter, 5.5 to 18.5 kW, 26 A, Size 45 W X 94 H X 99.6 D mm, GMS Series
Mfr. Part #: GMS-32H 26A / RS Stock #: 70626746
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$134.64
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
690 V
Current Rating
26 A
Dimensions
1.20 in H
Enclosure Type
NEMA 1
Horsepower Rating
7.5 to 20 HP
Mounting Type
DIN Rail Mount ; Back Panel
Size
45 W X 94 H X 99.6 D mm
Standards
IEC 60947 ; UL508
Weight
0.9 lbs