Carlo Gavazzi, Inc. ET1820PPAS-1
Through-Beam Photoelectric Receiver Range:0-20000mm :10To40 VDC
Mfr. Part #: ET1820PPAS-1 / RS Stock #: 70014660
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$150.20
5
$141.18
10
$135.18
25
$129.17
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.47 in H X 11.42 in W X 7.87 in L
Output
PNP-NO/NC
Sensing Mode
Receiver
Supply Voltage
10-40 VDC
Type
Through Beam Sensors
Weight
58 g
Overview
ET Series Through-Beam Sensors
Carlo Gavazzi ET series general purpose through-beam sensors in an industrial standard M18 nickel-plated brass housing for heavy duty applications. They are useful for simple applications where a basic sensor provide adequate sensing performance. The sensors are easy to adjust with a 270° single turn potentiometer. The output is a 4-wire complementary (NO and NC) circuit with NPN (current sinking) or PNP (current sourcing) open collector transistor output.
Carlo Gavazzi ET series general purpose through-beam sensors in an industrial standard M18 nickel-plated brass housing for heavy duty applications. They are useful for simple applications where a basic sensor provide adequate sensing performance. The sensors are easy to adjust with a 270° single turn potentiometer. The output is a 4-wire complementary (NO and NC) circuit with NPN (current sinking) or PNP (current sourcing) open collector transistor output.