Carlo Gavazzi, Inc. EI3015NPOSS
Proximity Sensor, NPN NO, 10 to 40 VDC, 200 mA, Short,
Mfr. Part #: EI3015NPOSS / RS Stock #: 70014837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$107.42
20
$100.99
30
$98.83
40
$96.70
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Current Consumption
200 mA
Dimensions
0.47 in H X 11.42 in W X 7.87 in L
Housing Material
Stainless Steel
Indicator
LED
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
15 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Standards
UL Listed, CSA Certified
Supply Voltage
40 VDC
Switching Current
200 mA
Switching Frequency
0.1 MHz
Termination
Cable
Weight
190 g
Overview
Features:
For Sensing of All Ferrous Metals
12, 18 and 30 mm Diameters
Stainless Steel Housing, Nickel-Plated Brass or Polyester Housing
Extended Sensing Range on 2-Wire DC Types
Sensing Distances Up to 30 mm
2- or 3-Wire DC, 2-Wire AC, 4-Wire AC/DC
Easy-to-View LED Indication
Common Applications Include:
End of Travel Detection
Broken Drill or Saw Blade Detection
RPM/Zero Speed Detection