Location: 
All Products

Carlo Gavazzi, Inc. EC3025TBAPL

Carlo Gavazzi, Inc. - EC3025TBAPL - SENSOR,  PROXIMITY, CAPACITIVE,  20-250 VAC,  SCR N/O OR C 500(MA),  25(HZ) View larger image View larger image
Image may be a representation.
See specs for product details.

Carlo Gavazzi, Inc. SENSOR, PROXIMITY, CAPACITIVE, 20-250 VAC, SCR N/O OR C 500(MA), 25(HZ)
Mfr. Part#:
EC3025TBAPL

Allied Stock#: 70014840

 RoHS Compliant Part

 
View More from Carlo Gavazzi, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$293.99 (Each)
1$293.990
Availability

44 can ship immediately.

76 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Current, Switching: 500 mA
Frequency, Switching: 100 Hz
Function: Proximity
IP Rating: IP67
Material, Housing: Thermoplastic Polyester
Mounting Type: Non-Flush
Output: SCR-NO/NC
Range, Measurement: 25 mm
Sensing Mode: Capacitive
Standards: UL, CSA Approval, CE Marked
Supply Voltage: 250 VAC
Technology: Capacitive
Temperature, Ambient, Maximum: +80 °C
Temperature, Ambient, Minimum: -25 °C
Termination: Cable
Type: Capacitive

Overview

Features:
  • For Sensing of Granulates, Plastics and other Ferrous/Non- Ferrous Materials
  • Patented TRIPLESHIELD™ Protection from Noise Interference Caused by ESD, GSM or Transient Bursts
  • Newer Types Feature “Teach-In” Pushbutton Programming for Sensing Range, Material Detection and N/O or N/C Output Programming; Humidity, Dirt and Moisture Compensation; and Automatic Detection of NPN or PNP Loads
  • 12, 18 and 30 mm Diameters and Compact Flat Pack Housing
  • Rugged and Cost-Effective Polyester Housings
  • Adjustable Sensitivity, Up to 30 mm
  • 3- or 4-Wire DC, 2-Wire AC/DC or 2-Wire AC
  • Easy-to-View LED Indication Common Applications Include:
  • Grain/Plastic Pellet Hopper Level Detection
  • Level Control Through Sight Glass
  • Detection Inside of Cardboard/Plastic Containers
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.