Carlo Gavazzi, Inc. DPA01CM44
Monitoring Relay, 3-Phase Monitor, SPDT, CUR-RTG 8A, 208-480AC, DIN RAIL Mount
Mfr. Part #: DPA01CM44 / RS Stock #: 70014453
Price
Qty.
Standard Price
1
$128.52
10
$122.09
25
$115.67
50
$109.24
100
$102.82
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Current Rating
8 A
Dimensions
3.29 in H X 0.89 in W X 3.92 in L
Function
Phase Monitor
IP Rating
IP20
Monitoring Function
Phase Monitor
Mounting Type
DIN Rail Mount
Primary Type
Monitoring Relays
Range
177-550 V C
Relay Type
Electromechanical
Standards
CE, CSA, UL
Supply Voltage
208-480 VAC
Termination
Screw
Weight
127 g
Overview
3-Phase Relay for detection of incorrect phase sequence, total and partial phase loss. Supply range from 208 to 690 VAC covered by two multivoltage
relays. For mounting on DIN-rail or plug-in module. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).
relays. For mounting on DIN-rail or plug-in module. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).