Carlo Gavazzi, Inc. CGPS-UR-10P
SENSOR, PHOTOELECTRIC, DIFFUSE REFLECTIVE, M18, 0-100 MM, PNP N/O & C
Mfr. Part #: CGPS-UR-10P / RS Stock #: 70014407
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable
IP Rating
IP66
Measurement Range
0-0.1 m
Output
PNP-NO/NC
Sensing Mode
Diffuse
Series
CGPS Series
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Type
Reflective Sensors
Overview
The CGPS Series is a family of cost-effective general-purpose diffuse, retro reflective and through beam photoelectric sensors in a compact and versatile 18 mm housing. They are useful for simple applications where a basic sensor provides adequate sensing performance, or for applications requiring a compact sensor with exceptional sensing range. The sensors are simple to use and easy to install. The sensors have both Normally open and Normally closed outputs, making them versatile for any installation.
Features:
For Sensing of Light Colored/Reflective Objects
Diffuse Reflective Types Up-to-12 Inches (300 mm)
Retro Reflective Types Up-to-19.6 Feet (6 m)
Polarized Retro Reflective Types Up-to-9.8 Feet (3 m)
Through Beam Types Up-to-65.6 Feet (20 m)
Universal Mounting Via M18 Nut on the Front Threaded Part of the Sensor, or Side Mounting on the Rectangular Part of the Sensor Housing
Easy-to-View LED Indicators (Green for Power and Yellow for Output)
Adjustable Potentiometer
2 Meter Cable
Specifications:
Supply Voltage: 10-30 VDC
Maximum Current: 150 mA
Switching Speed: 1 kHz
M18 Threads and W × D × L Dimensions (mm): 13.5 × 29 × 40
Housing Material: PBT
Features:
Specifications: