Location: 
All Products

Carlo Gavazzi, Inc. A82-20250

Carlo Gavazzi, Inc. - A82-20250 - Transformer,  1-Phase Chassis Mount CTs with 4-20 mA Analog Output, max amps:300 View larger image View larger image
Image may be a representation.
See specs for product details.

Carlo Gavazzi, Inc. Transformer, 1-Phase Chassis Mount CTs with 4-20 mA Analog Output, max amps:300
Mfr. Part#:
A82-20250

Allied Stock#: 70014858

 RoHS Compliant Part

 
View More from Carlo Gavazzi, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$397.99 (Each)
1$397.990
Availability

7 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current, Switching: 30 mA
Function: Current
IP Rating: IP40
Output: Relay
Range, Measurement: 250 A
Technology: Inductive
Termination: Cable
Type: Inductive

Overview



Proportional 2-wire sinking. Thru-Hole: 1.06". CE compliant.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.