Carling Technologies VVAWC00-000
Accessory, Rocker Actuator, Contura II, Black Rocker with Blue Square Lens
Mfr. Part #: VVAWC00-000 / RS Stock #: 71005536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.93
5
$2.69
10
$2.58
100
$2.34
250
$2.20
500
$1.90
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RCV-00109820;VVAWC00-000;VVAWC00000
Overview
Carling V-Series V-Series Contura II, III Switches:
The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.
Features:
Countless options for ratings, circuits, colors, illuminations and legends
Certified to IP66/68 for front panel components
Vibration, shock, thermoshock, moisture and salt spray resistant
Temperature range from -40°C to +85°C
Applications:
On/Off Highway Equipment
Marine
Military Armored Vehicles
Mining Machinery and Equipment
Any application requiring environmental protection
The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.
Features:
Applications: