Carling Technologies VED1A60B-AEC00-000
Switch;Rocker;3P;ON-ON-ON;Illum;Incand;12V;Amber Lens;Black Act;20A;QC;No Legend
Mfr. Part #: VED1A60B-AEC00-000 / RS Stock #: 70131652
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.62
5
$16.21
10
$14.98
20
$13.57
50
$12.51
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rectangular Rocker
Alternate Mfr Part Number
RCV-00002045 ; VED1A60B-AEC00-000 ; VED1A60BAEC00000
Contact Form
1 NC + 1 NO
Current Rating
20 A
Dielectric Strength
1500 V
IP Rating
IP68
Mounting Hole Size
0.83 x 1.45 in
Mounting Type
Snap-in
Number of Poles
1
Number of Positions
3
Operation
ON-ON-ON
Special Features
Illuminated
Termination
QC Tabs
Type
Rocker
Voltage Rating
12 V
Overview
V Series Sealed Contura Rocker Switches
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.