Location: 
All Products

Carling Technologies V646S00C-AZC00-000-XETW1

Carling Technologies - V646S00C-AZC00-000-XETW1 - Switch,  Rocker,  SPDT,  10A,  250V
Image may be a representation.
See specs for product details.

Carling Technologies Switch, Rocker, SPDT, 10A, 250V
Mfr. Part#:
V646S00C-AZC00-000-XETW1

Allied Stock#: 70231511

 RoHS Compliant Part

Resources

View V646S00C-AZC00-000-XETW1 Datasheet Datasheet

View More from Carling Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Actuator Type: Rocker
Brand/Series: V Series
Contact Form: SPDT
Current Rating: 10A
Voltage Rating: 250 VAC

Overview

V Series Sealed Contura Rocker Switches
Carling Technologies V Series Contura snap-in rocker switches offer unique options including choices for ratings, circuits, Colors, illuminations and symbols. The V Series switches feature removable actuators in a choice of actuator styles and Colors, and can be illuminated with either square or bar shaped lenses. The Contura switches with sealed option, are certified to IP66 and IP68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are vibration, shock, thermoshock, moisture and salt spray resistant.