Location: 
All Products

Carling Technologies V4D1A60B-AEC00-000

Carling Technologies - V4D1A60B-AEC00-000 - Switch; Rocker; SP; ON-NONE-ON; Illum; Incand; 12V; Amber Lens; Blk Act; 20A; QC; No Legend View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Rocker; SP; ON-NONE-ON; Illum; Incand; 12V; Amber Lens; Blk Act; 20A; QC; No Legend
Mfr. Part#:
V4D1A60B-AEC00-000

Allied Stock#: 70131653

 RoHS Compliant Part

 

Resources

View V4D1A60B-AEC00-000 Datasheet Datasheet

View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$4.25 (Each)
1$4.250
10$4.120
25$4.030
50$3.940
100$3.830
250$3.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rectangular Rocker
Brand/Series: V Series
Contact Form: SPDT
Contact Resistance: 10 Milliohms (Max.) @ 4 VDC
Current Rating: 20 A A
Dielectric Strength: 1500 V
Insulation Resistance: 50 Megohms
IP Rating: IP68
Material, Contact: Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Mechanical Life: 15,000 Cycles Minimum
Mounting Hole Size: 0.83 x 1.45 In. In.
Mounting Type: Snap-In
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-None-On
Special Features: Illuminated
Standards: UL Recognized, CSA Certified, VDE Approval
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 12 VAC VAC

Overview

V Series Contura Sealed Rocker Switch
  • Seals out water, dust and debris
  • Maximum design options with minimum inventories
  • Multiple lighting options
    V-Series switches offer countless unique options including choices for ratings, colors, illuminations and symbols. These switches feature removable actuators in a choice of actuator styles and colors, and are available in single or double pole configuration