Location: 
All Products

Carling Technologies TIGK54-6S-BL-WBL

Carling Technologies - TIGK54-6S-BL-WBL - Switch; Rocker; DPST; ON-NONE-OFF; Curved; Gloss; Blk Actr; Non-Illum; 15A; 125VAC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Switch; Rocker; DPST; ON-NONE-OFF; Curved; Gloss; Blk Actr; Non-Illum; 15A; 125VAC; Screw
Mfr. Part#:
TIGK54-6S-BL-WBL

Allied Stock#: 70131605

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$6.93 (Each)
1$6.930
10$6.710
25$6.560
50$6.420
100$6.230
250$6.060
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Application: These switches are appropriate for use in those applications not requiring the more stringent sealing protection of the V-Series and L-Series switches.
Brand/Series: TIG Series
Color, Button: Black
Contact Form: DPST
Current Rating: 10 A A
Dielectric Strength: 1000 V
Electrical Life: 50000 Cycles
Material, Contact: Fine Silver, Silver Cad-Oxide
Mechanical Life: 100000 Cycles Minimum
Mounting Hole Size: 0.83 x 1.45 In. In.
Mounting Type: Snap-In
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-None-Off
Standards: UL Recognized, CSA Certified, VDE Approved
Termination: Screws
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

The Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require a modicum of environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications and ratings to 26 amps for select circuits.