Location: 
All Products

Carling Technologies MD2-B-24-630-1-A36-B-C

Carling Technologies - MD2-B-24-630-1-A36-B-C - Circuit Breaker; Hyd/Mag; Visi-Rckr; 2P; Series Trip; 50/60 Hz Med; 30A; Push-On; Dual View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Circuit Breaker; Hyd/Mag; Visi-Rckr; 2P; Series Trip; 50/60 Hz Med; 30A; Push-On; Dual
Mfr. Part#:
MD2-B-24-630-1-A36-B-C

Allied Stock#: 70131754
 

Resources

View MD2-B-24-630-1-A36-B-C Datasheet Datasheet

View More from Carling Technologies >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$28.84 (Each)
3$28.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 1

Specifications

Actuator Type: Indicate ON
Brand/Series: M Series
Current Rating: 30 A
Dimensions: 1.9 L x 0.68 W x 1.375 H in.
Mounting Type: Panel Mount/Snap-In
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: CSA Accepted/UL Recognized
Termination: Stud
Time, Trip: Medium Delay
Type: Hydraulic/Magnetic
Voltage Rating: 125/250 VAC, 80 VDC

Overview

The M-Series is a low cost, miniature, hydraulic-magnetic circuit breaker which features a compact, space saving design, front panel snap-in mounting and a vertically mounted parallel pole configuration. It features various styling options to maximize your design flexibility. Choices include rocker, illuminated rocker, paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, as well as Visi-Rocker two color actuators. Our exclusive Rockerguard bezel helps prevent inadvertent actuation and a wiping contact mechanism assures long-term reliability. With over 16 different time delays, 5 terminal styles, a variety of panel hardware, various colors, and legend imprinting, it assures suitability for most any application design. Applications: Telecom/Datacom, marine, power generator, medical and transportation equipment power distribution systems.