Carling Technologies LTGGO501-TW-B-R/24V
Switch;Tippete Rckr;2-POS;DP;ON-NONE-OFF;Wht;Illum;24V Incand;Red;15A;125VAC;QC
Mfr. Part #: LTGGO501-TW-B-R/24V / RS Stock #: 70131929
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$9.29
20
$9.02
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4LT-20824242 ; LTGGO501-TW-B-R/24V ; LTGGO501TWBR24V
Current Rating
10 A
Operation
ON-NONE-OFF
Overview
The TG/LTG series mid-sized rocker switches are single or double pole and feature an all nylon double insulated construction. These switches are designed with snap-in mounting for fast, low cost assembly. The illuminated version (LTG) is available with either a paddle or rocker actuator. These AC rated switches are also suitable for low-voltage DC applications assuring compatibility for a wide range of markets. Applications: Appliance, HVAC, food processing and transportation equipment control panels.