Carling Technologies FA1-B0-14-825-12A-BG
Circuit Breaker Hyd-Mag Blk Handle 1P Series Trip DC Med 250A White Dual Legend
Mfr. Part #: FA1-B0-14-825-12A-BG / RS Stock #: 70279959
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$340.09
Additional Inventory
On order:
4
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Alternate Mfr Part Number
FA1B01482512ABG;FA1-B0-14-825-12A-BG;FA1B01482512ABG
Current Rating
250 A
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Special Features
Dual Legend
Standards
UL489
Termination
Stud
Voltage Rating
125 V
Overview
Carling F Series — Heavy Duty AC Rated Toggle Switches:
The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single or double throw circuits, terminations, and bushing/toggle configurations.
Features:
Ratings to 20A
Suitable for low voltage 12/24V DC
Variety of termination options
Consult factory for large choice of bushing/toggle length combinations
Dialectic Strength: 1000V — live to dead metal parts
Electrical Life: 50,000 cycles — maintained, 25,000 cycles — momentary
Mechanical Life: 100,000 cycles
Operating Temperature: 0 F to 150 F (-17.8 C to +65.6 C)
Applications:
Marine
Food Service
Generator
Industrial Control
Office Automation