Carling Technologies EA3-B0-22-670-22A-DC
Circuit Breaker Hyd/Mag Handle 3P 70A Series Trip Short Delay Stud 600VAC/125VDC
Mfr. Part #: EA3-B0-22-670-22A-DC / RS Stock #: 70293779
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$244.53
10
$232.31
25
$220.08
50
$207.86
100
$195.62
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EA3B02267022ADC;EA3-B0-22-670-22A-DC;EA3B02267022ADC
Current Rating
70 A
Number of Poles
3
Overload
Magnetic Hydraulic
Standards
CSA Accepted ; UL1077 ; UL489 ; UL508 Recognized
Voltage Rating
600 V ; 125 V
Overview
The E-Series hydraulic-magnetic circuit breaker is ideally suited for higher current and voltage applications. It is UL listed and CSA certified for branch circuit protection, which does not require a fuse back up. It is also UL recognized and CSA certified as a supplementary protector and as a manual motor controller. Applications: Renewable energy, military equipment, industrial and power generator distribution systems.