Location: 
All Products

Carling Technologies CLB-303-11A3N-B-A

Carling Technologies - CLB-303-11A3N-B-A - Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 30A; No Indicator Plate; 125-250VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 30A; No Indicator Plate; 125-250VAC
Mfr. Part#:
CLB-303-11A3N-B-A

Allied Stock#: 70131636

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$2.76 (Each)
1$2.760
10$2.680
25$2.620
50$2.560
100$2.490
250$2.420
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Push
Application: For household appliances, transportation, marine, power strips, medical equipment, audio visual equipment, and power supplies.
Brand/Series: CLB Series
Characteristic: Thermal
Color, Button: Black
Current Rating: 30 A
Dielectric Strength: 2500 VAC per Minute
Dimensions: 1.379 L x 0.571 W x 2.31 H in.
Insulation Resistance: 100 Megohms
Material, Bushing: Metal
Material, Mounting Nut: Plastic
Mounting Hole Size: D-Shaped, 0.441 Dia. x 0.394 H in.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Standards: UL, CUL, TUV, CE, UL1500⁄ISO8846 for Ignition Protection⁄Marine Approvals
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -10 °C
Termination: QC Tabs
Time, Trip: 0.3 to 2.8 s
Type: Thermal
Voltage Rating: 125 to 250 VAC/32 VDC

Overview

The CLB-Series is a compact, single pole, push-to-reset family of thermal circuit breakers designed to protect equipment. Utilizing simple, precision design with few moving parts, these breakers offer cost effective, extremely reliable circuit protection with high resistance against shock and vibration. Applications: Appliance, transportation, marine, medical, audio visual and power supply distribution circuits.