Carling Technologies CA3-B0-34-620-121-C
Circuit Breaker 3 20 A Series Trip (Current) 0.625 Black 6-32 x 0.195 in.
Mfr. Part #: CA3-B0-34-620-121-C / RS Stock #: 70131523
Price
Qty.
Standard Price
1
$216.47
Additional Inventory
On order:
25
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Toggle
Alternate Mfr Part Number
CA3B034620121C ; CA3-B0-34-620-121-C ; CA3B034620121C
Current Rating
20 A
Mounting Hole Size
Dia. 0.156 in
Mounting Type
Chassis, Rear Mount
Number of Poles
3
Overload
Magnetic Hydraulic
Standards
CSA Accepted ; UL Recognized
Termination
Stud
Thread Length
0.625 in
Trip Time
Medium Delay sec
Voltage Rating
480 V ; 277 V
Overview
The C-Series hydraulic-magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. They are available in 1-6 poles, with choice of time delays, terminal options, actuator styles and colors. The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. The optional mid-trip handle style actuator allows a visual indication of electrical overload with or without alarm feature.