Location: 
All Products

Carling Technologies CA1-B0-34-620-121-C

Carling Technologies - CA1-B0-34-620-121-C - Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend View larger image View larger image
Image may be a representation.
See specs for product details.

Carling Technologies Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend
Mfr. Part#:
CA1-B0-34-620-121-C

Allied Stock#: 70131513

 RoHS Compliant Part

 
View More from Carling Technologies >>
Pricing (USD) & Availability
Standard Pricing
$15.17 (Each)
1$15.170
10$14.710
25$14.370
50$14.060
100$13.660
250$13.280
Availability

19 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: C Series
Current Rating: 20 A
Dimensions: 2.475 L x 0.755 W x 2.5 H in.
Frequency: 50⁄60 Hz
Mounting Hole Size: 0.156 D in.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: CSA Accepted/UL Recognized
Standards: UL Recognized, CSA and VDE Certified
Termination: Stud
Time, Trip: Medium Delay
Type: Hydraulic/Magnetic
Voltage Rating: 480 WE, 277 VAC

Overview

The C-Series hydraulic-magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. They are available in 1-6 poles, with choice of time delays, terminal options, actuator styles and colors. The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. The optional mid-trip handle style actuator allows a visual indication of electrical overload with or without alarm feature.